
506-038 | |
---|---|
DigiKey Part Number | 506-038-ND |
Manufacturer | |
Manufacturer Product Number | 506-038 |
Description | MOUNT CIRCULAR TO-5 0.038" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.038" (0.97mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 506-038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.038" (0.97mm) | |
Diameter - Outside | 0.345" (8.76mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.17972 | €89.86 |
Unit Price without VAT: | €0.17972 |
---|---|
Unit Price with VAT: | €0.22555 |