
461-420 | |
|---|---|
DigiKey Part Number | 461-420-ND |
Manufacturer | |
Manufacturer Product Number | 461-420 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.420" (10.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 461-420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.34000 | €3.40 |
| 100 | €0.24470 | €24.47 |
| 500 | €0.20194 | €100.97 |
| 1 000 | €0.18789 | €187.89 |
| 2 000 | €0.17595 | €351.90 |
| 5 000 | €0.16288 | €814.40 |
| 10 000 | €0.15472 | €1,547.20 |
| 25 000 | €0.14582 | €3,645.50 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

