
| 450-170 | |
|---|---|
| DigiKey Part Number | 450-170-ND | 
| Manufacturer | |
| Manufacturer Product Number | 450-170 | 
| Description | LED HOLDER T1T1 3/4 NYL WHITE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.170" (4.32mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 450-170 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bivar Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Color | White | |
| Length | 0.170" (4.32mm) | |
| LED | T1, T1 3/4 | |
| Material | Nylon | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | €0.22910 | €22.91 | 
| Unit Price without VAT: | €0.22910 | 
|---|---|
| Unit Price with VAT: | €0.28752 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland