
305-350 | |
|---|---|
DigiKey Part Number | 305-350-ND |
Manufacturer | |
Manufacturer Product Number | 305-350 |
Description | MOUNT RECT CAPACITORS 0.350" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.350" (8.89mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 305-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.440" (11.18mm) | |
Width | 0.045" (1.15mm) | |
Height | 0.350" (8.89mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32200 | €3.22 |
| 100 | €0.23150 | €23.15 |
| 500 | €0.19074 | €95.37 |
| 1 000 | €0.17733 | €177.33 |
| 2 000 | €0.16593 | €331.86 |
| 5 000 | €0.15344 | €767.20 |
| 10 000 | €0.14565 | €1,456.50 |
| 25 000 | €0.13715 | €3,428.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

