
H5Z 044 0200 14 | |
|---|---|
DigiKey Part Number | H827-ND |
Manufacturer | |
Manufacturer Product Number | H5Z 044 0200 14 |
Description | BOLT HEX HEX SOCKET 7/16"-14 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7/16"-14 Hex Head Bolt Hex Socket Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 7/16"-14 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.36500 | €3.65 |
| 100 | €0.29200 | €29.20 |
| 1 000 | €0.24229 | €242.29 |
| Unit Price without VAT: | €0.36500 |
|---|---|
| Unit Price with VAT: | €0.45808 |

