7/16"-14 Hex Head Bolt Hex Socket Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5Z 044 0150 14

DigiKey Part Number
H826-ND
Manufacturer
Manufacturer Product Number
H5Z 044 0150 14
Description
BOLT HEX HEX SOCKET 7/16"-14
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7/16"-14 Hex Head Bolt Hex Socket Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
7/16"-14
Head Diameter
-
Head Height
-
Length - Below Head
1.500" (38.10mm) 1 1/2"
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.25800€2.58
100€0.20510€20.51
1 000€0.16923€169.23
Unit Price without VAT:€0.25800
Unit Price with VAT:€0.32379