
H5Z 044 0125 14 | |
|---|---|
DigiKey Part Number | H825-ND |
Manufacturer | |
Manufacturer Product Number | H5Z 044 0125 14 |
Description | BOLT HEX HEX SOCKET 7/16"-14 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7/16"-14 Hex Head Bolt Hex Socket Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 7/16"-14 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.22200 | €2.22 |
| 100 | €0.17670 | €17.67 |
| Unit Price without VAT: | €0.22200 |
|---|---|
| Unit Price with VAT: | €0.27861 |

