7/16"-14 Hex Head Bolt Hex Socket Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5Z 044 0100 14

DigiKey Part Number
H824-ND
Manufacturer
Manufacturer Product Number
H5Z 044 0100 14
Description
BOLT HEX HEX SOCKET 7/16"-14
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7/16"-14 Hex Head Bolt Hex Socket Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
7/16"-14
Head Diameter
-
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.23300€2.33
100€0.18550€18.55
1 000€0.15270€152.70
Unit Price without VAT:€0.23300
Unit Price with VAT:€0.29242