
SC20-1 | |
|---|---|
DigiKey Part Number | BEL29739-ND |
Manufacturer | |
Manufacturer Product Number | SC20-1 |
Description | U CABLE CLIP 7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Silver Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | - | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.12880 | €3.22 |
| 50 | €0.12260 | €6.13 |
| 100 | €0.11660 | €11.66 |
| 250 | €0.10928 | €27.32 |
| 500 | €0.10406 | €52.03 |
| 1 000 | €0.09908 | €99.08 |
| 2 500 | €0.09287 | €232.17 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

