
C643100007 | |
|---|---|
DigiKey Part Number | 135-C643100007-ND |
Manufacturer | |
Manufacturer Product Number | C643100007 |
Description | PATCHCORD CAT6 CM BLK 7FT |
cms-standard-lead-time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | €12.08000 | €12.08 |
| Unit Price without VAT: | €12.08000 |
|---|---|
| Unit Price with VAT: | €15.16040 |

