
9928 0101000 | |
|---|---|
DigiKey Part Number | BEL4221-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9928 0101000 |
Description | HOOK-UP STRND 28AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.46014 | €460.14 |
| Unit Price without VAT: | €0.46014 |
|---|---|
| Unit Price with VAT: | €0.57748 |

