
9764 0101000 | |
---|---|
DigiKey Part Number | BEL7255-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9764 0101000 |
Description | CABLE COAXIAL RG-11 14AWG 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 75% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -55°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.54985 | €549.85 |
Unit Price without VAT: | €0.54985 |
---|---|
Unit Price with VAT: | €0.69006 |