
9747 0601000 | |
|---|---|
DigiKey Part Number | BEL5896-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9747 0601000 |
Description | MULTI-PAIR 24COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.425" (10.80mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 24 (12 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €13.97447 | €13,974.47 |
| Unit Price without VAT: | €13.97447 |
|---|---|
| Unit Price with VAT: | €17.53796 |

