
89696 0101000 | |
|---|---|
DigiKey Part Number | BEL6785-1000-ND |
Manufacturer | |
Manufacturer Product Number | 89696 0101000 |
Description | MULTI-PAIR 4COND 22AWG BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 55% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €9.69672 | €9,696.72 |
| Unit Price without VAT: | €9.69672 |
|---|---|
| Unit Price with VAT: | €12.16938 |

