9302 060U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €1.89534
Datasheet
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9302 060U1000

DigiKey Part Number
BEL5209-1000-ND
Manufacturer
Manufacturer Product Number
9302 060U1000
Description
MULTI-PAIR 4COND 22AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€1.87524€1,875.24
Manufacturers Standard Package
Unit Price without VAT:€1.87524
Unit Price with VAT:€2.35343