
89728 0081000 | |
|---|---|
DigiKey Part Number | BEL6788-1000-ND |
Manufacturer | |
Manufacturer Product Number | 89728 0081000 |
Description | MULTI-PAIR 4CON 24AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 150°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Foam Fluorinated Ethylene-Propylene (FFEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €15.78977 | €15,789.77 |
| Unit Price without VAT: | €15.78977 |
|---|---|
| Unit Price with VAT: | €19.81616 |

