MFR Recommended

8782 0091000 | |
|---|---|
DigiKey Part Number | BEL10427-ND |
Manufacturer | |
Manufacturer Product Number | 8782 0091000 |
Description | 2#24 FRPVC PARALLEL |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.116" (2.95mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare; Copper, Tinned | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8782 060U1000 | Belden Inc. | 6 | BEL1315-1000-ND | €285.48000 | MFR Recommended |


