
8489 060250 | |
|---|---|
DigiKey Part Number | BEL5517-250-ND |
Manufacturer | |
Manufacturer Product Number | 8489 060250 |
Description | CABLE 4COND 18AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.64784 | €661.96 |
| 500 | €2.51606 | €1,258.03 |
| 750 | €2.44143 | €1,831.07 |
| 1 250 | €2.34994 | €2,937.43 |
| 1 750 | €2.29115 | €4,009.51 |
| 2 500 | €2.23009 | €5,575.23 |
| Unit Price without VAT: | €2.64784 |
|---|---|
| Unit Price with VAT: | €3.32304 |


