
8467 060500 | |
|---|---|
DigiKey Part Number | BEL1096-50-ND |
Manufacturer | |
Manufacturer Product Number | 8467 060500 |
Description | CABLE 7COND 18AWG CHROME 50' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.51000 | €199.51 |
| 2 | €189.77000 | €379.54 |
| 3 | €184.26000 | €552.78 |
| 5 | €177.50600 | €887.53 |
| 7 | €173.17000 | €1,212.19 |
| 10 | €168.66600 | €1,686.66 |
| 25 | €157.52160 | €3,938.04 |
| 50 | €149.48100 | €7,474.05 |
| Unit Price without VAT: | €199.51000 |
|---|---|
| Unit Price with VAT: | €250.38505 |



