
8467 06010000 | |
|---|---|
DigiKey Part Number | BEL6462-10000-ND |
Manufacturer | |
Manufacturer Product Number | 8467 06010000 |
Description | CABLE 7COND 18AWG CHROME |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 18 AWG 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 10000' (3048.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €3.22983 | €32,298.30 |
| Unit Price without VAT: | €3.22983 |
|---|---|
| Unit Price with VAT: | €4.05344 |

