
8427 010100 | |
|---|---|
DigiKey Part Number | BEL11924-ND |
Manufacturer | |
Manufacturer Product Number | 8427 010100 |
Description | 7 #20 EPDM BRD EPDM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Microphone Cable Black 20 AWG Double Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | Double Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0410" (1.041mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | Viscose; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.99480 | €999.48 |
| 200 | €9.49515 | €1,899.03 |
| 300 | €9.21227 | €2,763.68 |
| 500 | €8.86528 | €4,432.64 |
| 700 | €8.64231 | €6,049.62 |
| 1 000 | €8.41071 | €8,410.71 |
| Unit Price without VAT: | €9.99480 |
|---|---|
| Unit Price with VAT: | €12.54347 |

