
83954 0061000 | |
|---|---|
DigiKey Part Number | BEL3079-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83954 0061000 |
Description | CABLE 2CON 20AWG BLUE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Blue 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style CL3, PLTC | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.10244 | €5,102.44 |
| Unit Price without VAT: | €5.10244 |
|---|---|
| Unit Price with VAT: | €6.40356 |

