
9258 0091000 | |
|---|---|
DigiKey Part Number | BEL29104-ND |
Manufacturer | |
Manufacturer Product Number | 9258 0091000 |
Description | CABLE COAXIAL RG-8 16AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 16 AWG RG-8 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 16 AWG | |
Conductor Strand | 19 Strands / 29 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | White | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.155" (3.94mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.58093 | €1,580.93 |
| Unit Price without VAT: | €1.58093 |
|---|---|
| Unit Price with VAT: | €1.98407 |

