
81553 006500 | |
|---|---|
DigiKey Part Number | BEL6218-500-ND |
Manufacturer | |
Manufacturer Product Number | 81553 006500 |
Description | CABLE TWINAXIAL PLEN 24AWG 500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Twinaxial - Plenum Cable 24 AWG 500.0' (152.40m) 77 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Blue |
Packaging Spool | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Tetrafluoroethylene (TFE) |
Cable Type Twinaxial - Plenum | Dielectric Diameter 0.042" (1.07mm) |
Wire Gauge 24 AWG | Shield Material Copper Alloy, Silver Coated |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 93% |
Jacket (Insulation) Material Perfluoroalkoxy (PFA) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.129" (3.28mm) | Operating Temperature -55°C ~ 200°C |
Shield Type Braid | Base Product Number |
Impedance 77 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | €21.92756 | €10,963.78 |
| Unit Price without VAT: | €21.92756 |
|---|---|
| Unit Price with VAT: | €27.51909 |


