
7824WB 0101000 | |
|---|---|
DigiKey Part Number | BEL31281-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7824WB 0101000 |
Description | COMPOSITE CAMERA CABLE PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 (3 Quad+6Fiber) Conductor Multi-Conductor Cable Black 18 AWG, 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (3 Quad+6Fiber) | |
Wire Gauge | ||
Conductor Strand | 7/32; 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.27230 | €4,272.30 |
| Unit Price without VAT: | €4.27230 |
|---|---|
| Unit Price with VAT: | €5.36174 |

