8 (6+2 Fiber) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Braid 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7804R B593280

DigiKey Part Number
BEL14515-ND
Manufacturer
Manufacturer Product Number
7804R B593280
Description
COMPOSITE CAMERA CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (6+2 Fiber) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (6+2 Fiber)
Wire Gauge
Conductor Strand
7/32; 19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.357" (9.06mm)
Shield Type
Braid
Length
3281' (1000.0m)
Jacket Color
Black
Ratings
UL Style CMR
Features
-
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3 280€2.76225€9,060.18
Manufacturers Standard Package
Unit Price without VAT:€2.76225
Unit Price with VAT:€3.46662