
7731A 0081000 | |
|---|---|
DigiKey Part Number | BEL8923-ND |
Manufacturer | |
Manufacturer Product Number | 7731A 0081000 |
Description | CABLE COAXIAL RG-11 14AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Gray | |
Usage | Video | |
Features | UV Resistant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.47653 | €2,476.53 |
| Unit Price without VAT: | €2.47653 |
|---|---|
| Unit Price with VAT: | €3.10805 |

