
76605TS 0081000 | |
|---|---|
DigiKey Part Number | BEL3015-1000-ND |
Manufacturer | |
Manufacturer Product Number | 76605TS 0081000 |
Description | MULTI-PAIR 10CON 24AWG GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 20006 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.314" (7.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.13383 | €3,133.83 |
| Unit Price without VAT: | €3.13383 |
|---|---|
| Unit Price with VAT: | €3.93296 |

