
73807WS 0081000 | |
|---|---|
DigiKey Part Number | 135-73807WS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 73807WS 0081000 |
Description | CABLE 7CON 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.439" (11.15mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -5°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.30000 | €7.30 |
| 5 | €6.52400 | €32.62 |
| 10 | €6.21000 | €62.10 |
| 25 | €5.81640 | €145.41 |
| 50 | €5.53300 | €276.65 |
| 100 | €5.26110 | €526.11 |
| Unit Price without VAT: | €7.30000 |
|---|---|
| Unit Price with VAT: | €9.16150 |

