
7107W 003250 | |
|---|---|
DigiKey Part Number | BEL2524-250-ND |
Manufacturer | |
Manufacturer Product Number | 7107W 003250 |
Description | CABLE 18COND 20AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Orange 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 74/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.480" (12.19mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Orange | |
Ratings | UL Style 20327 | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €14.25940 | €3,564.85 |
| Unit Price without VAT: | €14.25940 |
|---|---|
| Unit Price with VAT: | €17.89555 |

