
6302UE 877500 | |
|---|---|
DigiKey Part Number | BEL7792-500-ND |
Manufacturer | |
Manufacturer Product Number | 6302UE 877500 |
Description | CABLE 4COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.42110 | €210.55 |
| 1 000 | €0.40045 | €400.45 |
| 1 500 | €0.38876 | €583.14 |
| 2 500 | €0.37443 | €936.07 |
| 3 500 | €0.36523 | €1,278.31 |
| 5 000 | €0.35567 | €1,778.35 |
| Unit Price without VAT: | €0.42110 |
|---|---|
| Unit Price with VAT: | €0.52848 |

