
4694ANH G751000 | |
|---|---|
DigiKey Part Number | 135-4694ANHG751000-ND |
Manufacturer | |
Manufacturer Product Number | 4694ANH G751000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Belden Inc. | Length 1000.0' (304.80m) |
Packaging Bulk | Jacket Color Aqua |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.80254 | €1,802.54 |
| Unit Price without VAT: | €1.80254 |
|---|---|
| Unit Price with VAT: | €2.26219 |

