3612 0061000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €0.45657
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €0.45657
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €0.50824
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €0.50824
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3612 0061000

DigiKey Part Number
BEL31216-1000-ND
Manufacturer
Manufacturer Product Number
3612 0061000
Description
CAT6E 4PR U/UTP CMR REEL BLUE, L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Ethernet
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€0.45657€456.57
Manufacturers Standard Package
Unit Price without VAT:€0.45657
Unit Price with VAT:€0.57300