
35410 0105000 | |
---|---|
DigiKey Part Number | BEL4410-5000-ND |
Manufacturer | |
Manufacturer Product Number | 35410 0105000 |
Description | HOOK-UP STRND 10AWG BLACK |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3321/3436 | |
Features | High Temperature | |
Base Product Number |