1/0 AWG Hook-Up Wire 262/24 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33390 010250

DigiKey Part Number
BEL4664-250-ND
Manufacturer
Manufacturer Product Number
33390 010250
Description
HOOK-UP STRND 1/0AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/0 AWG Hook-Up Wire 262/24 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
262/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.594" (15.09mm)
Jacket (Insulation) Thickness
0.084" (2.13mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 3214
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
250€28.97644€7,244.11
Manufacturers Standard Package
Unit Price without VAT:€28.97644
Unit Price with VAT:€36.36543