1883A 006N2000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: €0.39681
Datasheet
2 (1 Pair) Conductor Multi-Conductor Cable Blue 24 AWG Foil 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1883A 006N2000

DigiKey Part Number
BEL30287-2000-ND
Manufacturer
Manufacturer Product Number
1883A 006N2000
Description
2 #24 PP FS FRPVC
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Blue 24 AWG Foil 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.129" (3.28mm)
Shield Type
Foil
Length
2000.0' (609.6m)
Jacket Color
Blue
Ratings
UL Style CMR
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes