MFR Recommended

1865A 0021000 | |
|---|---|
DigiKey Part Number | BEL9128-ND |
Manufacturer | |
Manufacturer Product Number | 1865A 0021000 |
Description | CABLE COAXIAL RISER 25AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 25 AWG 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | 25 AWG | |
Conductor Strand | 19 Strands / 37 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.094" (2.39mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |


