BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855ABHD3

DigiKey Part Number
BEL14548-ND
Manufacturer
Manufacturer Product Number
1855ABHD3
Description
CONN, 3PC, 22-24 AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.41000€4.41
10€3.75100€37.51
25€3.51640€87.91
50€3.34860€167.43
100€3.18870€318.87
250€2.98900€747.25
500€2.84640€1,423.20
1 000€2.71064€2,710.64
2 500€2.54112€6,352.80
Manufacturers Standard Package
Unit Price without VAT:€4.41000
Unit Price with VAT:€5.53455