
1302E 0101640 | |
---|---|
DigiKey Part Number | BEL31252-1640-ND |
Manufacturer | |
Manufacturer Product Number | 1302E 0101640 |
Description | CATSNAKE CAT 6A S/FTP PVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 72 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Audio, Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 640 | €1.67403 | €2,745.41 |
Unit Price without VAT: | €1.67403 |
---|---|
Unit Price with VAT: | €2.10091 |