MFR Recommended

1694A 0065000 | |
|---|---|
DigiKey Part Number | BEL30050-5000-ND |
Manufacturer | |
Manufacturer Product Number | 1694A 0065000 |
Description | CABLE COAXIAL RG-6 18AWG 5000' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 5000.0' (1524.00m) |
Datasheet | Datasheet |
Category | Length 5000.0' (1524.00m) |
Manufacturer Belden Inc. | Jacket Color Blue |
Packaging Spool | Features UV Resistant |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1694A 0061000 | Belden Inc. | 1 000 | BEL8958-ND | €1.07514 | MFR Recommended |


