
1694A 0031000 | |
|---|---|
DigiKey Part Number | BEL8955-ND |
Manufacturer | |
Manufacturer Product Number | 1694A 0031000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Orange |
Packaging Spool | Features UV Resistant |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | €1.06914 | €1,069.14 |
| Unit Price without VAT: | €1.06914 |
|---|---|
| Unit Price with VAT: | €1.34177 |

