
1672J 0101000 | |
|---|---|
DigiKey Part Number | BEL9166-ND |
Manufacturer | |
Manufacturer Product Number | 1672J 0101000 |
Description | CABLE COAXIAL RG-405 29AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 29 AWG RG-405 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | 29 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.062" (1.57mm) | |
Shield Material | Copper, Bare; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €7.72691 | €7,726.91 |
| Unit Price without VAT: | €7.72691 |
|---|---|
| Unit Price with VAT: | €9.69727 |

