
1319SB 0101000 | |
---|---|
DigiKey Part Number | BEL11268-ND |
Manufacturer | |
Manufacturer Product Number | 1319SB 0101000 |
Description | 4 PR #23 PP FRNHPO FRNHPO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMG | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Ethernet, Marine | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Meta-Aramid | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €1.01182 | €1,011.82 |
Unit Price without VAT: | €1.01182 |
---|---|
Unit Price with VAT: | €1.26983 |