
1314SB 0101000 | |
|---|---|
DigiKey Part Number | BEL9245-ND |
Manufacturer | |
Manufacturer Product Number | 1314SB 0101000 |
Description | 1 PR #14 PP FRNHPO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMG | |
Features | Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Audio, Marine | |
Jacket (Insulation) Thickness | 0.0520" (1.321mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.02167 | €1,021.67 |
| Unit Price without VAT: | €1.02167 |
|---|---|
| Unit Price with VAT: | €1.28220 |

