1213F 003A1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 0
Unit Price: €0.99986
Datasheet
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Orange 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213F 003A1000

DigiKey Part Number
BEL30685-1000-ND
Manufacturer
Manufacturer Product Number
1213F 003A1000
Description
CABLE CAT5E 8COND 24AWG
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Orange 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
UL Style CMP
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Ethernet, LAN, Video
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes