
1172A G7X1000 | |
|---|---|
DigiKey Part Number | BEL11249-ND |
Manufacturer | |
Manufacturer Product Number | 1172A G7X1000 |
Description | 4 #26 PE FBRD PVC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Microphone Cable Blue 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Blue |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 100 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0310" (0.787mm) |
Conductor Strand 30/40 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.190" (4.83mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.60623 | €1,606.23 |
| Unit Price without VAT: | €1.60623 |
|---|---|
| Unit Price with VAT: | €2.01582 |

