
1073A 0102500 | |
|---|---|
DigiKey Part Number | BEL3127-2500-ND |
Manufacturer | |
Manufacturer Product Number | 1073A 0102500 |
Description | MULTI-PAIR 32COND 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.928" (23.57mm) | |
Shield Type | Foil | |
Length | 2500' (762.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0840" (2.134mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €13.99955 | €34,998.88 |
| Unit Price without VAT: | €13.99955 |
|---|---|
| Unit Price with VAT: | €17.56944 |

