
VOF-15B-S15 | |
|---|---|
DigiKey Part Number | 179-VOF-15B-S15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15B-S15 |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15B-S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.13000 | €12.13 |
| 5 | €11.55200 | €57.76 |
| 10 | €11.31100 | €113.11 |
| 25 | €11.00200 | €275.05 |
| 50 | €10.77340 | €538.67 |
| 100 | €10.54940 | €1,054.94 |
| 300 | €10.20417 | €3,061.25 |
| 500 | €10.04748 | €5,023.74 |
| Unit Price without VAT: | €12.13000 |
|---|---|
| Unit Price with VAT: | €15.22315 |



