
V78E01-500-SMT-TR | |
---|---|
DigiKey Part Number | 179-V78E01-500-SMT-TR-ND - Tape & Reel (TR) 179-V78E01-500-SMT-TRCT-ND - Cut Tape (CT) 179-V78E01-500-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V78E01-500-SMT-TR |
Description | DC DC CONVERTER 1.5V 750MW |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 500mA 4.75V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | V78E01-500-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 750 mW | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.30000 | €3.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | €2.88470 | €865.41 |
Unit Price without VAT: | €3.30000 |
---|---|
Unit Price with VAT: | €4.14150 |