RQB-100Y24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQB-100Y15F

DigiKey Part Number
179-RQB-100Y15F-ND
Manufacturer
Manufacturer Product Number
RQB-100Y15F
Description
DC-DC,14-160V INPUT, 15V/6.67A O
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.67A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RQB-100Y15F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.67A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
cCSAus, CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€107.16000€107.16
5€101.01200€505.06
16€96.78375€1,548.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€107.16000
Unit Price with VAT:€134.48580